SC-08-D060 | |
---|---|
DigiKey Part Number | 399-SC-08-D060-ND |
Manufacturer | |
Manufacturer Product Number | SC-08-D060 |
Description | CMC 60UH 8A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 60 µH 2 Line Common Mode Choke Through Hole 8A DCR 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-08-D060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 60 µH @ 100 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" Dia (34.00mm) | |
Height (Max) | 0.906" (23.00mm) | |
Package / Case | Horizontal, No Base, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.40000 | ¥58.40 |
10 | ¥47.29200 | ¥472.92 |
25 | ¥42.03680 | ¥1,050.92 |
50 | ¥39.70240 | ¥1,985.12 |
100 | ¥36.78310 | ¥3,678.31 |
250 | ¥36.19956 | ¥9,049.89 |
450 | ¥35.03182 | ¥15,764.32 |
950 | ¥32.69640 | ¥31,061.58 |
2,400 | ¥31.06153 | ¥74,547.67 |