SC-08-700 | |
---|---|
DigiKey Part Number | 399-SC-08-700-ND |
Manufacturer | |
Manufacturer Product Number | SC-08-700 |
Description | CMC 7MH 8A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 7 mH 2 Line Common Mode Choke Through Hole 8A DCR 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-08-700 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 7 mH @ 1 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height (Max) | 1.969" (50.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.26000 | ¥72.26 |
15 | ¥62.35333 | ¥935.30 |
30 | ¥57.83667 | ¥1,735.10 |
60 | ¥56.03017 | ¥3,361.81 |
105 | ¥53.31800 | ¥5,598.39 |
255 | ¥52.41451 | ¥13,365.70 |
510 | ¥50.60724 | ¥25,809.69 |
1,005 | ¥48.07688 | ¥48,317.26 |