SC-08-170H | |
---|---|
DigiKey Part Number | 399-SC-08-170H-ND |
Manufacturer | |
Manufacturer Product Number | SC-08-170H |
Description | CMC 1.7MH 8A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.7 mH 2 Line Common Mode Choke Through Hole 8A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-08-170H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.7 mH @ 10 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" Dia (34.00mm) | |
Height (Max) | 0.906" (23.00mm) | |
Package / Case | Horizontal, No Base, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.15000 | ¥33.15 |
10 | ¥26.88900 | ¥268.89 |
25 | ¥23.90200 | ¥597.55 |
50 | ¥23.37840 | ¥1,168.92 |