SC-08-100JM | |
---|---|
DigiKey Part Number | 399-SC-08-100JM-ND |
Manufacturer | |
Manufacturer Product Number | SC-08-100JM |
Description | CMC 13MH 8A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 13 mH 2 Line Common Mode Choke Through Hole 8A DCR 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-08-100JM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 13 mH @ 100 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.614" L x 1.260" W (41.00mm x 32.00mm) | |
Height (Max) | 1.575" (40.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.81000 | ¥57.81 |
10 | ¥50.90500 | ¥509.05 |