SC-07-D005 | |
---|---|
DigiKey Part Number | 399-SC-07-D005-ND |
Manufacturer | |
Manufacturer Product Number | SC-07-D005 |
Description | CMC 45UH 7A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 45 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 7A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-07-D005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 45 µH @ 100 kHz | |
Current Rating (Max) | 7A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.945" L x 0.531" W (24.00mm x 13.50mm) | |
Height (Max) | 0.945" (24.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.94000 | ¥17.94 |
10 | ¥15.22600 | ¥152.26 |
25 | ¥14.02720 | ¥350.68 |
60 | ¥12.53650 | ¥752.19 |
120 | ¥10.50967 | ¥1,261.16 |