SC-05-E45JH | |
---|---|
DigiKey Part Number | 399-SC-05-E45JH-ND |
Manufacturer | |
Manufacturer Product Number | SC-05-E45JH |
Description | CMC 4.5MH 5A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.5 mH 2 Line Common Mode Choke Through Hole 5A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC-05-E45JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.5 mH @ 100 kHz | |
Current Rating (Max) | 5A | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.827" (21.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.62000 | ¥35.62 |
10 | ¥29.78000 | ¥297.80 |
25 | ¥27.19040 | ¥679.76 |
50 | ¥23.30700 | ¥1,165.35 |
100 | ¥21.36440 | ¥2,136.44 |
250 | ¥20.71680 | ¥5,179.20 |
450 | ¥20.06949 | ¥9,031.27 |
950 | ¥18.77462 | ¥17,835.89 |
2,400 | ¥18.12725 | ¥43,505.40 |