SC-05-D0065 | |
---|---|
DigiKey Part Number | 399-SC-05-D0065-ND |
Manufacturer | |
Manufacturer Product Number | SC-05-D0065 |
Description | CMC 6.5UH 5A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.5 µH 2 Line Common Mode Choke Through Hole 5A DCR 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-05-D0065 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.5 µH @ 100 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.965" L x 0.531" W (24.50mm x 13.50mm) | |
Height (Max) | 0.965" (24.50mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥14.12900 | ¥141.29 |
25 | ¥13.02040 | ¥325.51 |
60 | ¥11.63533 | ¥698.12 |
120 | ¥9.75517 | ¥1,170.62 |