SC-05-27J | |
---|---|
DigiKey Part Number | 399-SC-05-27J-ND |
Manufacturer | |
Manufacturer Product Number | SC-05-27J |
Description | CMC 2.7MH 5A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.7 mH 2 Line Common Mode Choke Through Hole 5A DCR 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-05-27J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.7 mH @ 1 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.984" L x 0.787" W (25.00mm x 20.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.77000 | ¥17.77 |
10 | ¥14.85200 | ¥148.52 |
25 | ¥13.56120 | ¥339.03 |
40 | ¥11.62550 | ¥465.02 |
80 | ¥11.37038 | ¥909.63 |