SC-05-200 | |
---|---|
DigiKey Part Number | 399-10611-ND |
Manufacturer | |
Manufacturer Product Number | SC-05-200 |
Description | CMC 2MH 5A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 mH 2 Line Common Mode Choke Through Hole 5A DCR 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-05-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 100 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.260" Dia x 0.866" W (32.00mm x 22.00mm) | |
Height (Max) | 1.260" (32.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |
10 | ¥32.96700 | ¥329.67 |
25 | ¥26.65520 | ¥666.38 |
50 | ¥24.97120 | ¥1,248.56 |
200 | ¥23.84920 | ¥4,769.84 |
400 | ¥23.14763 | ¥9,259.05 |
600 | ¥22.44620 | ¥13,467.72 |
1,000 | ¥21.74478 | ¥21,744.78 |