SC-02-30GJ | |
---|---|
DigiKey Part Number | 399-10641-ND |
Manufacturer | |
Manufacturer Product Number | SC-02-30GJ |
Description | CMC 3MH 2A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3 mH 2 Line Common Mode Choke Through Hole 2A DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-02-30GJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3 mH @ 100 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.689" L x 0.669" W (17.50mm x 17.00mm) | |
Height (Max) | 0.787" (20.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥23.47600 | ¥234.76 |
25 | ¥18.97960 | ¥474.49 |
60 | ¥17.78117 | ¥1,066.87 |
120 | ¥17.58758 | ¥2,110.51 |