SC-02-200 | |
---|---|
DigiKey Part Number | 399-10606-ND |
Manufacturer | |
Manufacturer Product Number | SC-02-200 |
Description | CMC 2MH 2A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 mH 2 Line Common Mode Choke Through Hole 2A DCR 110mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-02-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 100 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 110mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" Dia x 0.728" W (23.00mm x 18.50mm) | |
Height (Max) | 0.906" (23.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.87000 | ¥27.87 |
60 | ¥17.10950 | ¥1,026.57 |
120 | ¥16.34075 | ¥1,960.89 |
1,020 | ¥14.89922 | ¥15,197.20 |
5,040 | ¥13.69765 | ¥69,036.16 |