R82EC2200DQ50J | |
---|---|
DigiKey Part Number | 399-R82EC2200DQ50JCT-ND - Cut Tape (CT) 399-R82EC2200DQ50JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC2200DQ50J |
Description | CAP FILM 0.02UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.02 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.54500 | ¥25.45 |
50 | ¥1.87840 | ¥93.92 |
100 | ¥1.52870 | ¥152.87 |
500 | ¥1.20716 | ¥603.58 |
1,000 | ¥1.01933 | ¥1,019.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.67883 | ¥2,375.91 |
7,000 | ¥0.66396 | ¥4,647.72 |