R463N368000M2M | |
---|---|
DigiKey Part Number | 399-13438-ND |
Manufacturer | |
Manufacturer Product Number | R463N368000M2M |
Description | CAP FILM 0.68UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463N368000M2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.394" W (26.50mm x 10.00mm) | |
Height - Seated (Max) | 0.732" (18.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.09200 | ¥60.92 |
50 | ¥5.32980 | ¥266.49 |
396 | ¥4.14596 | ¥1,641.80 |
792 | ¥3.25759 | ¥2,580.01 |
1,188 | ¥3.06016 | ¥3,635.47 |
2,772 | ¥2.86274 | ¥7,935.52 |
5,148 | ¥2.71466 | ¥13,975.07 |