R463N333050H1K | |
---|---|
DigiKey Part Number | 399-R463N333050H1K-ND |
Manufacturer | |
Manufacturer Product Number | R463N333050H1K |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463N333050H1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
Height - Seated (Max) | 0.634" (16.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥3.52200 | ¥35.22 |
50 | ¥3.07860 | ¥153.93 |
100 | ¥2.50810 | ¥250.81 |
500 | ¥2.05228 | ¥1,026.14 |
1,000 | ¥2.00730 | ¥2,007.30 |