PHH227MLP4110ME4 | |
---|---|
DigiKey Part Number | 399-PHH227MLP4110ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHH227MLP4110ME4 |
Description | CAP ALUM POLY HYB 1100UF 20% 63V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1100 µF 63 V Aluminum - Polymer Capacitors Radial, Can 100mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 1100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 7.3 A @ 100 Hz | |
Ripple Current @ High Frequency | 36.5 A @ 100 kHz | |
Lead Spacing | 0.600" (15.24mm) | |
Size / Dimension | 0.717" Dia (18.20mm) | |
Height - Seated (Max) | 1.445" (36.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.85000 | ¥103.85 |
32 | ¥93.46344 | ¥2,990.83 |
64 | ¥83.07938 | ¥5,317.08 |
96 | ¥74.77167 | ¥7,178.08 |
448 | ¥69.05984 | ¥30,938.81 |
960 | ¥64.90595 | ¥62,309.71 |