PHH227MKP3780ME4 | |
---|---|
DigiKey Part Number | 399-PHH227MKP3780ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHH227MKP3780ME4 |
Description | CAP ALUM POLY HYB 780UF 20% 63V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 780 µF 63 V Aluminum - Polymer Capacitors Radial, Can 145mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 780 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 145mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 6.98 A @ 100 Hz | |
Ripple Current @ High Frequency | 34.9 A @ 100 kHz | |
Lead Spacing | 0.600" (15.24mm) | |
Size / Dimension | 0.638" Dia (16.20mm) | |
Height - Seated (Max) | 1.445" (36.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.90000 | ¥83.90 |
32 | ¥75.51750 | ¥2,416.56 |
64 | ¥67.12547 | ¥4,296.03 |
96 | ¥60.41302 | ¥5,799.65 |
448 | ¥55.79846 | ¥24,997.71 |
960 | ¥52.44218 | ¥50,344.49 |