PHE850ED6100MD18R06L2 | |
---|---|
DigiKey Part Number | 399-5422-ND |
Manufacturer | |
Manufacturer Product Number | PHE850ED6100MD18R06L2 |
Description | CAP FILM 0.1UF 20% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 300V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE850ED6100MD18R06L2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.413" W (26.00mm x 10.50mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥10.19700 | ¥101.97 |
264 | ¥7.15591 | ¥1,889.16 |
1,056 | ¥5.36692 | ¥5,667.47 |
5,016 | ¥4.83023 | ¥24,228.43 |
10,032 | ¥4.65134 | ¥46,662.24 |