PHE850EB5470MB14R17 | |
---|---|
DigiKey Part Number | 399-5421-ND |
Manufacturer | |
Manufacturer Product Number | PHE850EB5470MB14R17 |
Description | CAP FILM 0.047UF 1.25KVDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE850EB5470MB14R17 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.374" W (18.00mm x 9.50mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥7.04400 | ¥70.44 |
50 | ¥6.42660 | ¥321.33 |
300 | ¥4.94367 | ¥1,483.10 |
600 | ¥4.20205 | ¥2,521.23 |
1,200 | ¥3.70775 | ¥4,449.30 |
2,700 | ¥3.46056 | ¥9,343.51 |
5,100 | ¥3.33695 | ¥17,018.44 |