PHE850EA4470MA03R17T0 | |
---|---|
DigiKey Part Number | 399-PHE850EA4470MA03R17T0TR-ND - Tape & Reel (TR) 399-PHE850EA4470MA03R17T0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PHE850EA4470MA03R17T0 |
Description | CAP FILM 4700PF 20% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE850EA4470MA03R17T0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥4.13000 | ¥41.30 |
50 | ¥3.28720 | ¥164.36 |
100 | ¥2.71500 | ¥271.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥2.12106 | ¥1,484.74 |
1,400 | ¥1.80293 | ¥2,524.10 |
2,100 | ¥1.69685 | ¥3,563.38 |
4,900 | ¥1.59081 | ¥7,794.97 |
17,500 | ¥1.45823 | ¥25,519.02 |
35,000 | ¥1.43172 | ¥50,110.20 |