PHA227MLL3800ME4 | |
---|---|
DigiKey Part Number | 399-PHA227MLL3800ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHA227MLL3800ME4 |
Description | CAP ALUM POLY HYB 800UF 20% 63V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 800 µF 63 V Aluminum - Polymer Capacitors Axial, Can 147mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 800 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 147mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 7.06 A @ 100 Hz | |
Ripple Current @ High Frequency | 35.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.717" Dia x 1.051" L (18.20mm x 26.70mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.02000 | ¥93.02 |
10 | ¥86.03100 | ¥860.31 |
40 | ¥74.40750 | ¥2,976.30 |
430 | ¥65.10605 | ¥27,995.60 |
860 | ¥60.45557 | ¥51,991.79 |
1,290 | ¥58.13038 | ¥74,988.19 |