PFR5221J1000J11L4BULK | |
---|---|
DigiKey Part Number | 399-PFR5221J1000J11L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | PFR5221J1000J11L4BULK |
Description | CAP FILM 220PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF Film Capacitor 250V 1000V (1kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | PFR5221J1000J11L4BULK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.21200 | ¥42.12 |
50 | ¥3.84220 | ¥192.11 |
100 | ¥3.14760 | ¥314.76 |
500 | ¥2.60136 | ¥1,300.68 |