PFR5102J630J11L4BULK | |
---|---|
DigiKey Part Number | 399-7690-ND |
Manufacturer | |
Manufacturer Product Number | PFR5102J630J11L4BULK |
Description | CAP FILM 1000PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 250V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | PFR5102J630J11L4BULK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥7.23300 | ¥72.33 |
50 | ¥6.60060 | ¥330.03 |
100 | ¥5.40780 | ¥540.78 |
500 | ¥4.31622 | ¥2,158.11 |
1,000 | ¥3.80845 | ¥3,808.45 |
3,000 | ¥3.55457 | ¥10,663.71 |
5,000 | ¥3.42763 | ¥17,138.15 |