OHD5R-100B | |
---|---|
DigiKey Part Number | 399-12194-ND |
Manufacturer | |
Manufacturer Product Number | OHD5R-100B |
Description | THERMOSTAT 100DEG C SPST-NC MOD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Thermostat 212°F (100°C) SPST-NC Module PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | OHD5R-100B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 212°F (100°C) | |
Reset Temperature | 203°F (95°C) | |
Current Rating - AC | - | |
Current Rating - DC | 0.1A (30V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.39000 | ¥68.39 |
10 | ¥54.72700 | ¥547.27 |
25 | ¥50.62160 | ¥1,265.54 |
100 | ¥43.78120 | ¥4,378.12 |
500 | ¥41.04492 | ¥20,522.46 |
1,000 | ¥38.30859 | ¥38,308.59 |