MPXV1D0630L4R7 | |
---|---|
DigiKey Part Number | 399-MPXV1D0630L4R7TR-ND - Tape & Reel (TR) 399-MPXV1D0630L4R7CT-ND - Cut Tape (CT) 399-MPXV1D0630L4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0630L4R7 |
Description | FIXED IND 4.7UH 6.2A 36.7MOHM SM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 6.2 A 36.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0630L4R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.256" W (7.00mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.30000 | ¥83.00 |
25 | ¥7.54600 | ¥188.65 |
50 | ¥7.09300 | ¥354.65 |
100 | ¥5.88540 | ¥588.54 |
250 | ¥5.43272 | ¥1,358.18 |
500 | ¥5.13078 | ¥2,565.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.67811 | ¥7,017.16 |
3,000 | ¥4.52722 | ¥13,581.66 |
7,500 | ¥4.37630 | ¥32,822.25 |
10,500 | ¥4.22540 | ¥44,366.70 |