MCI ENG KIT 07 | |
---|---|
DigiKey Part Number | 1680-MCIENGKIT07-ND |
Manufacturer | |
Manufacturer Product Number | MCI ENG KIT 07 |
Description | METCOM MPX METAL COMPOSITE POWER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 91 Pieces (48 Values - Mixed Quantities) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Fixed | |
Style | - | |
Material - Core | Metal Composite | |
Quantity | 91 Pieces (48 Values - Mixed Quantities) | |
Inductance Range | 100nH ~ 1µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Shielding | Shielded | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥543.88000 | ¥543.88 |