GT-210U | |
---|---|
DigiKey Part Number | 399-19905-ND |
Manufacturer | |
Manufacturer Product Number | GT-210U |
Description | LINE FILTER 250VAC 10A CHASSIS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V Single Stage Threaded Post (M4) |
Datasheet | Datasheet |
EDA/CAD Models | GT-210U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, TUV, UL, VDE | |
Operating Temperature | -20°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M4) | |
Inductance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥450.73000 | ¥450.73 |
10 | ¥435.75500 | ¥4,357.55 |
30 | ¥420.72533 | ¥12,621.76 |