FYD0H145ZF | |
---|---|
DigiKey Part Number | 399-17217-ND |
Manufacturer | |
Manufacturer Product Number | FYD0H145ZF |
Description | CAP 1.4F -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.4 F (EDLC) Supercapacitor 5.5 V Radial, Can 45Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FYD0H145ZF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1.4 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 45Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.300" (7.62mm) | |
Size / Dimension | 0.846" Dia (21.50mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.03000 | ¥48.03 |
10 | ¥41.60700 | ¥416.07 |
90 | ¥37.56444 | ¥3,380.80 |