FLM ENG KIT 20 | |
---|---|
DigiKey Part Number | 399-12371-ND |
Manufacturer | |
Manufacturer Product Number | FLM ENG KIT 20 |
Description | CAP KIT FILM 0.1UF-1.2UF 110PCS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Film Capacitor Kit 0.1µF ~ 1.2µF 310VAC Through Hole 110 Pieces (11 Values - 10 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Film | |
Capacitance Range | 0.1µF ~ 1.2µF | |
Mounting Type | Through Hole | |
Voltage - Rated | 310VAC | |
Tolerance | ±10% | |
Applications | EMI, RFI Suppression | |
Features | X2 Safety Rated | |
Quantity | 110 Pieces (11 Values - 10 Each) | |
Packages Included | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥447.68000 | ¥447.68 |
10 | ¥388.58600 | ¥3,885.86 |