FG-R04-4BA | |
---|---|
DigiKey Part Number | 399-FG-R04-4BA-ND |
Manufacturer | |
Manufacturer Product Number | FG-R04-4BA |
Description | SENSOR CURRENT FLUX 40A IEC VRT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50mA 1 Channel Flux Gate, Open Loop Bidirectional Module |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 40V/A | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 250ms (AC), 1s (DC) | |
Current - Supply (Max) | 13mA (Typ) | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥454.65000 | ¥454.65 |
5 | ¥383.42200 | ¥1,917.11 |
10 | ¥356.33700 | ¥3,563.37 |
25 | ¥323.45440 | ¥8,086.36 |
50 | ¥300.62340 | ¥15,031.17 |
100 | ¥279.41800 | ¥27,941.80 |