ESD-R-412119H-NC23 | |
---|---|
DigiKey Part Number | 399-ESD-R-412119H-NC23-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-412119H-NC23 |
Description | EMI SUPP CORE TOROID W/CASE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.827" Dia (21.00mm) OD Length 0.748" (19.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NC | |
Inner Dimension | 0.827" Dia (21.00mm) | |
Outer Dimension | - | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.748" (19.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.08000 | ¥156.08 |
10 | ¥140.50000 | ¥1,405.00 |
25 | ¥106.15640 | ¥2,653.91 |
40 | ¥103.03475 | ¥4,121.39 |
80 | ¥90.54538 | ¥7,243.63 |
240 | ¥83.05192 | ¥19,932.46 |
440 | ¥79.30514 | ¥34,894.26 |
960 | ¥78.05631 | ¥74,934.06 |