ESD-R-291216H-NC23 | |
---|---|
DigiKey Part Number | 399-19179-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-291216H-NC23 |
Description | NANOCRYSTAL TROIDS CASED 12.7MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.500" Dia (12.70mm) OD 1.142" Dia (29.00mm) Length 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-291216H-NC23 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Inner Dimension | 0.500" Dia (12.70mm) | |
Outer Dimension | 1.142" Dia (29.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.630" (16.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.01000 | ¥66.01 |
10 | ¥56.24300 | ¥562.43 |
25 | ¥43.05480 | ¥1,076.37 |