ESD-R-1317426H-NC21-BT | |
---|---|
DigiKey Part Number | 399-20930-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-1317426H-NC21-BT |
Description | NANOCRYSTAL TROIDS WITH BASE 74M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 2.913" Dia (74.00mm) OD 5.157" Dia (131.00mm) Length 1.024" (26.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-1317426H-NC21-BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Inner Dimension | 2.913" Dia (74.00mm) | |
Outer Dimension | 5.157" Dia (131.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.024" (26.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥883.84000 | ¥883.84 |