EE2-12NUX-L | |
---|---|
DigiKey Part Number | 399-17338-2-ND - Tape & Reel (TR) 399-17338-1-ND - Cut Tape (CT) 399-17338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE2-12NUX-L |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-12NUX-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 11.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.83000 | ¥20.83 |
10 | ¥19.54800 | ¥195.48 |
25 | ¥17.37600 | ¥434.40 |
50 | ¥16.50560 | ¥825.28 |
100 | ¥15.63760 | ¥1,563.76 |
250 | ¥13.89984 | ¥3,474.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.03102 | ¥6,515.51 |
1,000 | ¥12.16230 | ¥12,162.30 |
2,500 | ¥11.94516 | ¥29,862.90 |
5,000 | ¥11.72795 | ¥58,639.75 |