CWR09NC105KB | |
---|---|
DigiKey Part Number | 1001-2346-2-ND - Tape & Reel (TR) 1001-2346-1-ND - Cut Tape (CT) 1001-2346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR09NC105KB |
Description | CAP TANT 1UF 10% 50V 2010 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 2010 (5025 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR09NC105KB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2010 (5025 Metric) | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.50000 | ¥138.50 |
10 | ¥128.08900 | ¥1,280.89 |
50 | ¥110.77980 | ¥5,538.99 |
100 | ¥99.70230 | ¥9,970.23 |
500 | ¥92.08642 | ¥46,043.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥85.48459 | ¥213,711.48 |