CWR09JK105KB | |
---|---|
DigiKey Part Number | 1001-2344-2-ND - Tape & Reel (TR) 1001-2344-1-ND - Cut Tape (CT) 1001-2344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR09JK105KB |
Description | CAP TANT 1UF 10% 20V 1505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1505 (3813 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR09JK105KB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1505 (3813 Metric) | |
Size / Dimension | 0.150" L x 0.050" W (3.81mm x 1.27mm) | |
Height - Seated (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.72000 | ¥73.72 |
10 | ¥68.15800 | ¥681.58 |
50 | ¥64.86560 | ¥3,243.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥64.85746 | ¥162,143.65 |