CWR09HK106KB | |
---|---|
DigiKey Part Number | 1001-2219-2-ND - Tape & Reel (TR) 1001-2219-1-ND - Cut Tape (CT) 1001-2219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR09HK106KB |
Description | CAP TANT 10UF 10% 15V 2214 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 15 V 2214 (5634 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR09HK106KB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 15 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2214 (5634 Metric) | |
Size / Dimension | 0.220" L x 0.135" W (5.59mm x 3.43mm) | |
Height - Seated (Max) | 0.085" (2.16mm) | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.17000 | ¥99.17 |
10 | ¥91.73600 | ¥917.36 |
50 | ¥79.33620 | ¥3,966.81 |
100 | ¥71.40310 | ¥7,140.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥65.94886 | ¥32,974.43 |
1,000 | ¥61.98197 | ¥61,981.97 |