CWR09FC105KB | |
---|---|
DigiKey Part Number | 1001-2348-2-ND - Tape & Reel (TR) 1001-2348-1-ND - Cut Tape (CT) 1001-2348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR09FC105KB |
Description | CAP TANT 1UF 10% 10V 1005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 10 V 1005 (2512 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR09FC105KB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1005 (2512 Metric) | |
Size / Dimension | 0.100" L x 0.050" W (2.54mm x 1.27mm) | |
Height - Seated (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.38000 | ¥96.38 |
10 | ¥89.12600 | ¥891.26 |
50 | ¥77.08180 | ¥3,854.09 |
100 | ¥69.37370 | ¥6,937.37 |
500 | ¥64.07408 | ¥32,037.04 |
1,000 | ¥60.21990 | ¥60,219.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥59.62370 | ¥149,059.25 |