Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Book | |
Part Status | Obsolete | |
Kit Type | Ceramic | |
Capacitance Range | 0.1pF ~ 33pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 25V, 50V | |
Tolerance | ±0.1pF, ±0.25pF, ±5% | |
Applications | RF, Microwave, High Frequency | |
Features | High Q, Low Loss | |
Quantity | 3900 Pieces (39 Values - 100 Each) | |
Packages Included | 0201 (0603 Metric) | |
Base Product Number |