CBR04C180F5GAC | |
---|---|
DigiKey Part Number | 399-8828-2-ND - Tape & Reel (TR) 399-8828-1-ND - Cut Tape (CT) 399-8828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C180F5GAC |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C180F5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥1.94600 | ¥19.46 |
50 | ¥1.43340 | ¥71.67 |
100 | ¥1.16740 | ¥116.74 |
500 | ¥0.92164 | ¥460.82 |
1,000 | ¥0.77829 | ¥778.29 |
2,500 | ¥0.73731 | ¥1,843.28 |
5,000 | ¥0.69636 | ¥3,481.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.65539 | ¥6,553.90 |
20,000 | ¥0.63491 | ¥12,698.20 |
30,000 | ¥0.61443 | ¥18,432.90 |
50,000 | ¥0.57347 | ¥28,673.50 |
100,000 | ¥0.53251 | ¥53,251.00 |