CA064X473K3RACTU | |
---|---|
DigiKey Part Number | 399-CA064X473K3RACTUTR-ND - Tape & Reel (TR) 399-CA064X473K3RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CA064X473K3RACTU |
Description | CAP CER ARRAY |
Customer Reference | |
Detailed Description | 0.047µF Isolated Capacitor 4 Array 25 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA064X473K3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | 0.047µF | |
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.85500 | ¥18.55 |
50 | ¥1.36940 | ¥68.47 |
100 | ¥1.11570 | ¥111.57 |
500 | ¥0.88056 | ¥440.28 |
1,000 | ¥0.74362 | ¥743.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.66532 | ¥2,661.28 |