CA064C101K5GAC7800 | |
---|---|
DigiKey Part Number | 399-CA064C101K5GAC7800TR-ND - Tape & Reel (TR) 399-CA064C101K5GAC7800CT-ND - Cut Tape (CT) 399-CA064C101K5GAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA064C101K5GAC7800 |
Description | CAP ARRAY 100PF 50V NP0 0612 |
Customer Reference | |
Detailed Description | 100pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA064C101K5GAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 100pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.46300 | ¥24.63 |
50 | ¥1.81440 | ¥90.72 |
100 | ¥1.47690 | ¥147.69 |
500 | ¥1.16612 | ¥583.06 |
1,000 | ¥0.98468 | ¥984.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.88102 | ¥3,524.08 |
8,000 | ¥0.82919 | ¥6,633.52 |
12,000 | ¥0.80328 | ¥9,639.36 |
28,000 | ¥0.77737 | ¥21,766.36 |
100,000 | ¥0.67372 | ¥67,372.00 |