C951U472MVVDBA7317 | |
---|---|
DigiKey Part Number | 399-9517-1-ND - Cut Tape (CT) 399-9517-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C951U472MVVDBA7317 |
Description | CAP CER 4700PF 400VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C951U472MVVDBA7317 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | Safety | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥3.62100 | ¥36.21 |
50 | ¥2.88320 | ¥144.16 |
100 | ¥2.38170 | ¥238.17 |
500 | ¥1.86068 | ¥930.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.58162 | ¥1,581.62 |
2,000 | ¥1.48856 | ¥2,977.12 |
5,000 | ¥1.39554 | ¥6,977.70 |
10,000 | ¥1.30249 | ¥13,024.90 |
25,000 | ¥1.25598 | ¥31,399.50 |
50,000 | ¥1.20946 | ¥60,473.00 |