C931U222MVWDBA7317 | |
---|---|
DigiKey Part Number | 399-9497-1-ND - Cut Tape (CT) 399-9497-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C931U222MVWDBA7317 |
Description | CAP CER 2200PF 400VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C931U222MVWDBA7317 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | Safety | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥8.03700 | ¥80.37 |
50 | ¥7.32980 | ¥366.49 |
100 | ¥6.00470 | ¥600.47 |
500 | ¥4.79272 | ¥2,396.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.22887 | ¥4,228.87 |
2,000 | ¥3.94695 | ¥7,893.90 |
5,000 | ¥3.80598 | ¥19,029.90 |
10,000 | ¥3.66502 | ¥36,650.20 |