C927U222MYWDBA7317 | |
---|---|
DigiKey Part Number | 399-9492-1-ND - Cut Tape (CT) 399-9492-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C927U222MYWDBA7317 |
Description | CAP CER 2200PF 400VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C927U222MYWDBA7317 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | Safety | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.81400 | ¥18.14 |
50 | ¥1.33500 | ¥66.75 |
100 | ¥1.08700 | ¥108.70 |
500 | ¥0.85826 | ¥429.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.72468 | ¥724.68 |
2,000 | ¥0.68659 | ¥1,373.18 |
5,000 | ¥0.64843 | ¥3,242.15 |
10,000 | ¥0.61028 | ¥6,102.80 |
25,000 | ¥0.57214 | ¥14,303.50 |
50,000 | ¥0.53400 | ¥26,700.00 |
100,000 | ¥0.49586 | ¥49,586.00 |