C927U102KZYDAA7317 | |
---|---|
DigiKey Part Number | 399-14107-1-ND - Cut Tape (CT) 399-14107-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C927U102KZYDAA7317 |
Description | CAP CER 1000PF 440VAC Y5P RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C927U102KZYDAA7317 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | Safety | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.61700 | ¥16.17 |
50 | ¥1.19040 | ¥59.52 |
100 | ¥0.96880 | ¥96.88 |
500 | ¥0.76498 | ¥382.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.64595 | ¥645.95 |
2,000 | ¥0.61196 | ¥1,223.92 |
5,000 | ¥0.57794 | ¥2,889.70 |
10,000 | ¥0.54395 | ¥5,439.50 |
25,000 | ¥0.50995 | ¥12,748.75 |
50,000 | ¥0.47596 | ¥23,798.00 |
100,000 | ¥0.44196 | ¥44,196.00 |