C921U222MVVDBA7317 | |
---|---|
DigiKey Part Number | 399-9487-1-ND - Cut Tape (CT) 399-9487-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C921U222MVVDBA7317 |
Description | CAP CER 2200PF 400VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C921U222MVVDBA7317 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | Safety | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.34000 | ¥23.40 |
50 | ¥1.72740 | ¥86.37 |
100 | ¥1.40630 | ¥140.63 |
500 | ¥1.11012 | ¥555.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.93740 | ¥937.40 |
2,000 | ¥0.88806 | ¥1,776.12 |
5,000 | ¥0.83873 | ¥4,193.65 |
10,000 | ¥0.78939 | ¥7,893.90 |
25,000 | ¥0.74005 | ¥18,501.25 |
50,000 | ¥0.69072 | ¥34,536.00 |
100,000 | ¥0.64138 | ¥64,138.00 |