C757U472MYVDBA7317 | |
---|---|
DigiKey Part Number | 399-C757U472MYVDBA7317CT-ND - Cut Tape (CT) 399-C757U472MYVDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C757U472MYVDBA7317 |
Description | CAP CER 4700PF 400VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C757U472MYVDBA7317 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | Safety | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥4.02300 | ¥40.23 |
50 | ¥3.20340 | ¥160.17 |
100 | ¥2.64520 | ¥264.52 |
500 | ¥2.06640 | ¥1,033.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.27868 | ¥1,278.68 |