C715U102MYWDBAWL25 | |
---|---|
DigiKey Part Number | 399-17518-ND |
Manufacturer | |
Manufacturer Product Number | C715U102MYWDBAWL25 |
Description | CAP CER 1000PF 400VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C715U102MYWDBAWL25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | Safety | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.79800 | ¥17.98 |
50 | ¥1.32180 | ¥66.09 |
100 | ¥1.07630 | ¥107.63 |
500 | ¥0.84988 | ¥424.94 |
2,000 | ¥0.67990 | ¥1,359.80 |
4,000 | ¥0.66500 | ¥2,660.00 |