C4540H154JCGACT100 | |
---|---|
DigiKey Part Number | 399-20542-2-ND - Tape & Reel (TR) 399-20542-1-ND - Cut Tape (CT) 399-20542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4540H154JCGACT100 |
Description | CAP CER 0.15UF 500V C0G/NP0 SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 500V Ceramic Capacitor C0G, NP0 Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | C4540H154JCGACT100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | Downhole | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.449" L x 0.402" W (11.40mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.15000 | ¥145.15 |
10 | ¥134.27100 | ¥1,342.71 |
50 | ¥116.12600 | ¥5,806.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥104.51410 | ¥10,451.41 |
300 | ¥101.61057 | ¥30,483.17 |
500 | ¥96.53006 | ¥48,265.03 |