C44UQGT6420A8SX | |
---|---|
DigiKey Part Number | 399-6262-ND |
Manufacturer | |
Manufacturer Product Number | C44UQGT6420A8SX |
Description | CAP FILM 420UF 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 420 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | - | |
Termination | Threaded, Female | |
Lead Spacing | 1.248" (31.70mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥1,870.25920 | ¥46,756.48 |